Hirschmann CA Female Dust Cap IP67 Rated, Glass Filled Polyamide
- RS Stock No.:
- 115-2023
- Distrelec Article No.:
- 144-03-102
- Mfr. Part No.:
- 831530400 CA 00 SD 1
- Brand:
- Hirschmann
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$15.33
(exc. GST)
$16.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 21 unit(s) ready to ship
- Plus 1,643 unit(s) ready to ship from another location
- Plus 34 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $15.33 |
| 25 - 49 | $15.23 |
| 50 + | $14.88 |
*price indicative
- RS Stock No.:
- 115-2023
- Distrelec Article No.:
- 144-03-102
- Mfr. Part No.:
- 831530400 CA 00 SD 1
- Brand:
- Hirschmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Gender | Female | |
| Product Type | Dust Cap | |
| Sub Type | Protection Cap | |
| Military Standard | No | |
| Series | CA | |
| IP Rating | IP67 | |
| Panel Mount Fitting | No | |
| Material | Glass Filled Polyamide | |
| Cord Included | Yes | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Gender Female | ||
Product Type Dust Cap | ||
Sub Type Protection Cap | ||
Military Standard No | ||
Series CA | ||
IP Rating IP67 | ||
Panel Mount Fitting No | ||
Material Glass Filled Polyamide | ||
Cord Included Yes | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Belden Hirschmann Protective Dust Cap, IP67 - CA Series - 831530400 CA 00 SD 1
Protect an unused plug with this handy dust cap from Belden's Hirschmann range. The sturdy cover stops dust and water from entering a plug or socket and is useful for a wide variety of connectors. Its versatile fixing strap is designed for both field-attachable and receptacle connectors, and features a flexible loop to fasten around the connector housing of a field device. You can also use the bore hole on the strap to fix the cap with a screw.
Features & Benefits
• IP67 (ingress protection) rated enclosure when fitted for protection against dust and water jets in any direction
• High tensile strength for reliable durability in demanding environments
• Threaded locking system allows you to easily attach it to a plug or socket.
• Wide operating temperature range of -40°C to +90°C for use in demanding indoor and outdoor applications
Applications
• Residential appliances
• Industrial control systems
• Broadcasting and telecommunication systems
What material is this dust cap made from?
This protective dust cap is made from fibre-glass reinforced plastic for insulation and corrosion protection. It's also resistant to weathering, so is suitable for outdoor use. The cap is long-lasting and needs no maintenance.
Approvals
UR; VDE; CSA; SEV
Related links
- Hirschmann CA Female Dust Cap IP67 Rated, Glass Filled Polyamide
- Bulgin PX0733 Dust Cap IP69K Rated Glass Filled Polyamide
- Hirschmann CA Male Circular Connector Dust Cap IP67 Rated, Polyamide
- binder 692·693 Female Dust Cap IP67 Rated, Polymer
- CONEC 43 Female Dust Cap IP67 Rated, Polyamide
- binder 712 Male/Female Dust Cap IP67 Rated Copper Tin Polybutylene Terephthalate
- Phoenix Contact PROT-M8 Female Dust Cap IP67 Rated, Polyamide
- Amphenol Industrial CAP-WB Female Dust Cap IP67 Rated
