- RS Stock No.:
- 111-3518
- Mfr. Part No.:
- XPSMCMER0004
- Brand:
- Schneider Electric
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$942.91
(exc. GST)
$1,037.20
(inc. GST)
Units | Per unit |
1 + | $942.91 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 111-3518
- Mfr. Part No.:
- XPSMCMER0004
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Preventa Safe Relay Output Modules, XPSMCM
The Preventa XPSMCM safe relay output modules have a compact designed, 22.5 x 99 x 114.5 mm, the same size as a typical safety relay.
Features and Benefits
Removable screw-type terminal blocks for connecting the machine bus or networks channels and/or the power supply
Symmetrical DIN Rail locking clip
Green premium product
RoHS compliant
Symmetrical DIN Rail locking clip
Green premium product
RoHS compliant
Stock no. 111-3517
2 forcibly guided contact safety relay output (2 NO + 1 NC) modules without backplane connection not connected to the backplane bus
1 input for Start/Restart interlock and external device monitoring (EDM)
Does not require the expansion bus connector as it is directly wired to the selected OSSDs
1 input for Start/Restart interlock and external device monitoring (EDM)
Does not require the expansion bus connector as it is directly wired to the selected OSSDs
Stock no. 111-3518
4 forcibly guided contact safety relay output (2 NO + 1 NC) modules without backplane connection not connected to the backplane bus
2 inputs for Start/Restart interlock and external device monitoring (EDM)
Does not require the expansion bus connector as it is directly wired to the selected OSSDs
2 inputs for Start/Restart interlock and external device monitoring (EDM)
Does not require the expansion bus connector as it is directly wired to the selected OSSDs
Stock no. 111-3521
4 forcibly guided contact safety relay output modules with backplane connection
Expansion module with 4 independent safety relay outputs and the corresponding 4 inputs for the external feedback contacts (EDM)
The relay can be configured according to Category 1, 2 and 4 architectures
Connected to the safety controller CPU via the expansion bus connector
Expansion module with 4 independent safety relay outputs and the corresponding 4 inputs for the external feedback contacts (EDM)
The relay can be configured according to Category 1, 2 and 4 architectures
Connected to the safety controller CPU via the expansion bus connector
Stock no. 111-3522
4 forcibly guided contact safety relay output modules with backplane connection
Expansion module with 4 independent safety relay outputs and the corresponding 4 inputs for the external feedback contacts (EDM)
The relay can be configured according to Category 1, 2 and 4 architectures
8 configurable status outputs
Connected to the safety controller CPU via the expansion bus connector
Expansion module with 4 independent safety relay outputs and the corresponding 4 inputs for the external feedback contacts (EDM)
The relay can be configured according to Category 1, 2 and 4 architectures
8 configurable status outputs
Connected to the safety controller CPU via the expansion bus connector
Note
The XPSMCM system is TUV SUD certified to Cat 4, PLe EN/ISO 13849-1 and SILCL 3 IEC/EN 61508 & IEC/EN 60261 standards.
Approvals
CE, cULus, TUV.
Specifications
Attribute | Value |
---|---|
Range | Preventa |
Series | XPSMCM |
Type | Output Module |
For Use With | Preventa Modular Safety Controller |
Supply Voltage | 24 V dc |
Normal State Configuration | 2NC, 4NO |
Number of Inputs | 2 |
Number of Outputs | 4 |
Power Rating | 3 W |
Mounting Style | DIN Rail |
Terminal Type | Screw |
Dimensions | 22.5 x 99 x 114.5 mm |
Better World Verification | Green Premium |
Better World Product | Yes |