HARTING Heavy Duty Power Connector Module, 10A, Male, Han-Modular Series, 42 Contacts

Bulk discount available

Subtotal (1 unit)*

$23.81

(exc. GST)

$26.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$23.81
25 - 49$23.66
50 +$23.17

*price indicative

RS Stock No.:
110-9167
Distrelec Article No.:
300-78-589
Mfr. Part No.:
09140423001
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

10A

Gender

Male

Series

Han-Modular

Type

Connector Module

For Use With

Han Modular

Number of Rows

7

Voltage Rating

150 V

Range

Han DD

Number of Contacts

42

COO (Country of Origin):
DE

Han DD® Module


Features:


• 12 crimp contacts

• Modules are polarised

• Use crimp tool stock no. 114-7706 with locator stock no. 114-7920

• Extraction tool is stock no. 114-7728

• Mating cycles ≥ 500

• Heavy duty power connector

Range includes:

• 110-9167 - Han DD Quad module male

• 110-9168 - Han DD Quad module female

• 114-7986 - Crimp Contact 1.5mm (Silver Plate)

• 156-7267 - Crimp Contact 1.0mm (Silver Plate)

• 156-7273 - Crimp Contact 1.0mm (Silver Plate)

• 173-7351 - Han(R) DD male contact module

• 173-7352 - Han(R) DD female contact module

• 221-1836 - Han(R) DD female contact module

• 221-1820 - Han(R) DD male contact module

• 842-7630 - Han DD female contact for use with PCP adapter

• 842-7633 - Han DD Series Male Contact for use with PC adapter

Harting Han® Modular


The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Related links