Loctite Green Loctite 7649 Aerosol Adhesive Activator for use with Retaining, Threadlocker, Gasketing, Thread Sealant,
- RS Stock No.:
- 108-716
- Mfr. Part No.:
- 142379
- Brand:
- Loctite
Bulk discount available
Subtotal (1 unit)*
$42.94
(exc. GST)
$47.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $42.94 |
| 5 - 9 | $42.33 |
| 10 + | $41.63 |
*price indicative
- RS Stock No.:
- 108-716
- Mfr. Part No.:
- 142379
- Brand:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Trade Name | Loctite 7649 | |
| Product Type | Adhesive Activator | |
| Sub Type | Activator | |
| For Use With | Retaining, Threadlocker, Gasketing, Thread Sealant | |
| Package Type | Aerosol | |
| Colour | Green | |
| Package Size | 150 ml | |
| Standards/Approvals | No | |
| Viscosity | 20.5 mm²/s | |
| Specific Gravity | 0.8 | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Trade Name Loctite 7649 | ||
Product Type Adhesive Activator | ||
Sub Type Activator | ||
For Use With Retaining, Threadlocker, Gasketing, Thread Sealant | ||
Package Type Aerosol | ||
Colour Green | ||
Package Size 150 ml | ||
Standards/Approvals No | ||
Viscosity 20.5 mm²/s | ||
Specific Gravity 0.8 | ||
Loctite Adhesive Activator
The Loctite 7649 aerosol adhesive activator is a 150ml, low viscosity for used with gaskets, retaining, thread sealant and thread locker. This is designed to promote the curing speed of Loctite anaerobic adhesives and sealants without any significant loss of joint strength. This adhesive is especially recommended for applications with passive metals or inert surfaces and with large bond gaps. The activator particularly recommended when the prevailing temperature is low (<15 °C).
Features and Benefits
Chemical type copper salt and aliphatic amine
Solvent acetone
Specific gravity at 2⁰C is 0.79
Drying time at 2⁰C is 30 to 70 seconds
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Loctite Yellow 7471 Aerosol Adhesive Activator for use with Retaining Thread Sealant, 150 ml
- Loctite Colourless 7457 Bottle Adhesive Activator for use with Cyanoacrylate Adhesive, 150 ml
- Loctite Transparent Yellow SICOMET HI-SPEED BS Bottle Adhesive Activator, 150 ml
- Loctite Amber Transparent SF 7471 Bottle Adhesive Activator for use with Loctite Anaerobic Adhesives and
- Loctite Blue SF 7414 Tube Adhesive Activator for use with Compression Fittings Assemblies Parts, 50 ml
- CRC CRC Acrylic Plastic Primer Aerosol Adhesive Primer for use with Hard Plastics, 400 ml
- CRC ETCH IT Aerosol Adhesive Primer for use with Metals, 400 ml
- CRC PREP IT Aerosol Adhesive Primer for use with Metals, 400 ml
