RS PRO Indicator Light, Clear, 6.3V ac/dc, 200mA

Bulk discount available

Subtotal (1 pack of 10 units)*

$21.14

(exc. GST)

$23.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 490$2.114$21.14
500 - 4990$2.055$20.55
5000 +$1.971$19.71

*price indicative

RS Stock No.:
106-357
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage

6.3V ac/dc

Product Type

Indicator Light

Sub Type

Incandescent Lamp

Current

200mA

Diameter

6.7mm

Length

21.5mm

Lens Colour

Clear

Standards/Approvals

RoHS

COO (Country of Origin):
KR

High Impact IP67 Pushbutton Switches


The 76-94 Series from ITW, have been designed to cover a wide range of harsh environmental applications. Such as:-

• Military Environments

• Robust Industrial

• Vandal resistant requirements

• Mining Industries

• Petrochemical

• Process control

• Material Handling

Features and Benefits


• The range is available in 3 styles, push-button, rotary and panel lamp.

• Push-button comes in 4 button styles with 3 colour options and has solder/faston terminals as standard.

• The rotary is a single pole, 2 position, snap action switch with green or red spot indicator on the black actuator.

• The indicator version is available with a red, green or amber lens.

• Panel sealed to IP67 and due to the construction and the materials used, are all capable of surviving the impact of approximately a 5 kg mass dropped from 40 cm (20J).

(IP67 - totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).

• The bezels and the actuators have been designed from non- sparking zinc alloy.

• Explosive-proof material used.

Note

These switches are not positive break types and should not be used for emergency stop applications.Accessories listed are not ITW products. Suitable wedge base lamps include 106-357 , 655-9637 , 655-9665 .

Related links