- RS Stock No.:
- 103-4975
- Mfr. Part No.:
- 63-26608H PKTS.
- Brand:
- Orbitec
60 In Global stock for delivery within 5 working day(s)
800 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$4.246
(exc. GST)
$4.671
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $4.246 | $42.46 |
100 - 490 | $4.159 | $41.59 |
500 + | $3.422 | $34.22 |
*price indicative |
- RS Stock No.:
- 103-4975
- Mfr. Part No.:
- 63-26608H PKTS.
- Brand:
- Orbitec
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Jaw Opening | 6mm |
Insulated | Yes |
Colour | Black |