Lapp Blanking Plug, M25, 25.3mm Hole Diameter, Polyamide, Threaded
- RS Stock No.:
- 475-085
- Mfr. Part No.:
- 52109015
- Brand:
- Lapp
Bulk discount available
Subtotal (1 pack of 10 units)*
$126.12
(exc. GST)
$138.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 330 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $12.612 | $126.12 |
| 50 - 90 | $12.46 | $124.60 |
| 100 + | $12.231 | $122.31 |
*price indicative
- RS Stock No.:
- 475-085
- Mfr. Part No.:
- 52109015
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Thread Size | M25 | |
| Hole Diameter | 25.3mm | |
| Material | Polyamide | |
| Plug Type | Blanking | |
| Threaded/Unthreaded | Threaded | |
| Colour | Grey | |
| IP Rating | IP68 | |
| Series | 5210 | |
| For Use With | Cable Screw Gland | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Thread Size M25 | ||
Hole Diameter 25.3mm | ||
Material Polyamide | ||
Plug Type Blanking | ||
Threaded/Unthreaded Threaded | ||
Colour Grey | ||
IP Rating IP68 | ||
Series 5210 | ||
For Use With Cable Screw Gland | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- DE
Skintop Click Blanking Plugs
From Lapp, this Skintop Click blanking plug is ideal for closing up unused boreholes, and maintaining the environmental seal on panels, junction boxes and machinery. The blanking plug employs the same easy-to-install Click system as the Skintop Click Cable Glands, and inserts with a simple click and twist action.
For reliable, robust sealing and a reduced assembly time, the Skintop Click dummy plug is ideal.
Features and Benefits
• Innovative Click System
• Robust Construction
• No Thread Required
Applications
The Skintop Click dummy plug can be used in a variety of applications, such as:
• Control Cabinet Machinery
• Automation Technology
• Plant Engineering
• Machinery Manufacturing
Components
• Body: polyamide based plastic (UL 94- V2)
• Seal insert: elastomer
• Pressure nut: polyamide based plastic, fibre-glass reinforced (UL 94- V2)
• Flat seating ring: elastomer/thermoplastic
Blind plug with innovative CLICK system for fast installation in hardly accessible places. Perfect solution wherever threads previously cut must be closed. Developed especially for: manufacturing of control cabinets, measurement, control and electrical applications, automation technology, plant, apparatus construction and control system construction.
Functional thread: multi-start trapezoidal thread
Components:
Body: polyamide based plastic (UL 94- V2)
Seal insert: elastomer
Pressure nut: polyamide based plastic, fibre-glass reinforced (UL 94- V2)
Flat seating ring: elastomer/thermoplastic
Approvals
VDE
Standards
Test in acc. EN60529
Related links
- Lapp Blanking Plug 16.3mm Hole Diameter Threaded
- Lapp Blanking Plug 28mm Hole Diameter 28mm Diameter, Threaded
- Lapp Blanking Plug 31.9mm Hole Diameter 31.9mm Diameter, Threaded
- Lapp Blanking Plug Nickel Plated Brass Threaded
- Lapp Blanking Plug Nickel Plated Brass Threaded
- Lapp Blanking Plug Fibreglass Nylon, Threaded
- Lapp Blanking Plug 20.3mm Hole Diameter 20.3mm Diameter, Threaded
- RS PRO Blanking Plug 24.7mm Hole Diameter 29.7mm Diameter, Threaded
