Lapp Blanking Plug, M16, 16.3mm Hole Diameter, Polyamide, Threaded
- RS Stock No.:
- 475-053
- Mfr. Part No.:
- 52109013
- Brand:
- Lapp
Bulk discount available
Subtotal (1 pack of 10 units)*
$55.04
(exc. GST)
$60.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship
- Plus 80 unit(s) ready to ship from another location
- Plus 160 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $5.504 | $55.04 |
| 50 - 90 | $5.437 | $54.37 |
| 100 + | $5.337 | $53.37 |
*price indicative
- RS Stock No.:
- 475-053
- Mfr. Part No.:
- 52109013
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Thread Size | M16 | |
| Hole Diameter | 16.3mm | |
| Material | Polyamide | |
| Plug Type | Blanking | |
| Threaded/Unthreaded | Threaded | |
| Colour | Grey | |
| IP Rating | IP68 | |
| Standards Met | CE Certified | |
| Series | 5210 | |
| For Use With | Cable Screw Gland | |
| Fire Behaviour | Flame Retardant | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Thread Size M16 | ||
Hole Diameter 16.3mm | ||
Material Polyamide | ||
Plug Type Blanking | ||
Threaded/Unthreaded Threaded | ||
Colour Grey | ||
IP Rating IP68 | ||
Standards Met CE Certified | ||
Series 5210 | ||
For Use With Cable Screw Gland | ||
Fire Behaviour Flame Retardant | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland Plug, Special Elastomer Seal, CLICK Locking System - SKINTOP Series - 52109013
Need to cover all bases in your electrical enclosures? Choose this cable gland blanking plug from LAPP. It closes up unused holes in your equipment to keep out potentially hazardous contaminants. To suit the needs of your setup, it can be installed in any position. Thanks to its innovative CLICK locking system, you don't need a counter nut to set up this plug – just click, twist and you're ready to go.
Features & Benefits
• IP68 rating indicates it's completely dustproof and water-resistant, so suitable for heavy-duty use
• Elastomer body withstands impact and abrasion for longevity
Applications
• Assembly lines
• Robotics and automation equipment
• Control systems
What's the temperature tolerance of this cable gland blanking plug?
The unit has a broad operating temperature range between -20°C and +100°C, so it's safe to use in demanding conditions.
Standards
EN60529
Related links
- RS PRO Blanking Plug 16.3mm Hole Diameter 15mm Diameter, Threaded
- Lapp Blanking Plug 25.3mm Hole Diameter Threaded
- Lapp Blanking Plug 18mm Hole Diameter 18mm Diameter, Threaded
- Lapp Blanking Plug 22mm Hole Diameter 22mm Diameter, Threaded
- Lapp Blanking Plug 20.3mm Hole Diameter 20.3mm Diameter, Threaded
- RS PRO Blanking Plug 16 → 16.3mm Hole Diameter 20mm Diameter, Threaded
- Lapp Blanking Plug Fibreglass Nylon Threaded
- Lapp Blanking Plug Nickel Plated Brass Threaded
