Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 153-000
- Mfr. Part No.:
- 3M255P 05428
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P80 | |
| Grade | Medium | |
| Number of Pieces | 50 | |
| Length | 127mm | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P80 | ||
Grade Medium | ||
Number of Pieces 50 | ||
Length 127mm | ||
Width 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
3M™ Hookit™ Abrasive Sheet 255P
Get an abrasive sheet that fits securely to machines common to the aftermarket with 3M™ Hookit™ Abrasive Sheet 255P. This abrasive sheets 255P from 3M has an aluminium oxide mineral with heavy paper backing. ;Use an abrasive sheet thats easily cut and attached to automotive aftermarket machines with 3M™ Hookit™ Abrasive Sheet 255P.
Features and Benefits
• Aluminium oxide paper abrasive sheet
• Hookit™ attachment system
• Grades P80 to P400
• Various plain and holed configurations
Alternative Grades
• 0153000 – P80 Grade
• 0152805 – P120 Grade
• 0152833 – P180 Grade
• 0152827 – P240 Grade
• 0152906 – P320 Grade
• 0152912 – P400 Grade
Typical Applications
Abrasive sheets, often called sandpaper or glasspaper, can be used by hand, with sanding blocks and even appropriate power tools. As such, they are suitable for fine and general sanding applications. Abrasive sheets are typically used for preparing surfaces, such as wood or old paint, for repainting, varnishing or other treatments. They can also be used for polishing and buffing applications.
The 3M™ Hookit™ Abrasive Sheet 255P is typcially used for paint sanding.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Related links
- 3M Hookit P240 Grit Very Fine Sanding Sheet, 127mm x 70mm
- 3M Hookit P400 Grit Extra Fine Sanding Sheet, 127mm x 70mm
- 3M Hookit P180 Grit Very Fine Sanding Sheet, 127mm x 70mm
- 3M Hookit P120 Grit Fine Sanding Sheet, 127mm x 70mm
- 3M Hookit P320 Grit Very Fine Sanding Sheet, 127mm x 70mm
- Norton P80 Grit Medium, 25 m x 38 mm
- 3M P320 Grit Very Fine, 127mm x 70mm
- 3M P80 Grit Fine Sanding Sheet, 230mm x 280mm
