3M Hookit P400 Grit Extra Fine Sanding Sheet, 127mm x 70mm

Subtotal (1 lot of 50 units)*

$55.13

(exc. GST)

$60.64

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Lot(s)
Per Lot
Per unit*
1 +$55.13$1.103

*price indicative

RS Stock No.:
152-912
Mfr. Part No.:
3M255P 05418
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sandpaper Type

Sanding Sheet

Abrasive Material

Aluminium Oxide

Grit Size

P400

Grade

Extra Fine

Sheet Size

127 x 70mm

Length

127mm

Width

70mm

Number of Sheets per Pack

50

Model

Hookit

Series

255P

RoHS Status: Exempt

3M 255P Series Sandpaper, 127mm Sheet size, P400 Grit size - 3M255P 05418


This sandpaper is a vital tool in the realm of woodworking and metalworking. It is classified as an extra fine sanding sheet, designed to deliver smooth finishes on a variety of surfaces. Measuring 127 x 70 mm, these sanding sheets are made from high-quality aluminium oxide, featuring a P400 grit size ideal for fine detailing. The product comes in a pack of 50, ensuring ample supply for extensive projects.

Features & Benefits


• Constructed from aluminium oxide for superior durability
• P400 grit size for achieving pristine finishes
• Designed as an extra fine sanding sheet for detail work
• Provided in a convenient pack of 50 for large tasks
• Suitable for use with Hookit systems for easy attachment
• Excellent choice for fine grit abrasive applications

Applications


• Used for smoothing wood surfaces before finishing
• Ideal for achieving fine detail work in model making
• Suitable for preparing metal surfaces for painting
• Effective in refinishing furniture with a smooth touch
• Utilised in various industries for crafting electronic enclosures

What type of surfaces can be effectively smoothed with this product?


It is effective on both wood and metal surfaces, making it suitable for various applications such as furniture refinishing and precision detailing in electronic enclosures.

How does the aluminium oxide contribute to the performance of the sanding sheets?


Aluminium oxide is known for its robust nature, which enhances the longevity and effectiveness of the sanding sheets. It allows for consistent performance while reducing the need for frequent replacements.

Can these sheets be used in combination with power tools?


Yes, they are compatible with power tools that accept Hookit sanding systems, offering versatility for efficient sanding applications.

What is the benefit of the P400 grit size in this product?


The P400 grit size is classified as extra fine, making it perfect for achieving smooth finishes while reducing the risk of surface damage during sanding tasks.

Related links