3M Hookit P320 Grit Very Fine Sanding Sheet, 127mm x 70mm
- RS Stock No.:
- 152-906
- Mfr. Part No.:
- 3M255P 05420
- Brand:
- 3M
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
$0.456
(exc. GST)
$0.502
(inc. GST)
- RS Stock No.:
- 152-906
- Mfr. Part No.:
- 3M255P 05420
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sandpaper Type | Sanding Sheet | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P320 | |
| Grade | Very Fine | |
| Sheet Size | 127 x 70mm | |
| Length | 127mm | |
| Width | 70mm | |
| Number of Sheets per Pack | 50 | |
| Model | Hookit | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sandpaper Type Sanding Sheet | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P320 | ||
Grade Very Fine | ||
Sheet Size 127 x 70mm | ||
Length 127mm | ||
Width 70mm | ||
Number of Sheets per Pack 50 | ||
Model Hookit | ||
RoHS Status: Exempt
Related links
- 3M Hookit P240 Grit Very Fine Sanding Sheet, 127mm x 70mm
- 3M Hookit P180 Grit Very Fine Sanding Sheet, 127mm x 70mm
- 3M Hookit P400 Grit Extra Fine Sanding Sheet, 127mm x 70mm
- 3M Hookit P120 Grit Fine Sanding Sheet, 127mm x 70mm
- 3M Hookit P80 Grit Medium Sanding Sheet, 127mm x 70mm
- 3M P320 Grit Very Fine, 127mm x 70mm
- 3M P320 Grit Fine Sanding Sheet, 230mm x 280mm
- 3M P240 Grit Fine Sanding Sheet, 230mm x 280mm
