Texas Instruments TPS3813J25DBVT, Processor Supervisor, WDT 6-Pin, SOT-23 2.5/3/3.3/5 V

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
662-3381
Mfr. Part No.:
TPS3813J25DBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Supervisors

1

Watchdog Timer

Yes

Output Driver

Open Drain

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Dimensions

2.9 x 1.6 x 1.15mm

Maximum Operating Supply Voltage

6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy