Maxim Integrated Voltage Supervisor 3-Pin SOT-23, DS1812R-10+T&R

This image is representative of the product range

Subtotal (1 unit)*

$4.69

(exc. GST)

$5.16

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$4.69

*price indicative

RS Stock No.:
134-453
Mfr. Part No.:
DS1812R-10+T&R
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Number of Supervisors

1

Power Fail Detection

Yes

Output Driver

Active High, Push-Pull

Mounting Type

Surface Mount

Maximum Reset Active Time

300ms

Package Type

SOT-23

Pin Count

3

Dimensions

2.92 x 1.3 x 0.94mm

Maximum Monitored Voltage

4.49V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

0 V

Maximum Operating Temperature

+85 °C

Minimum Monitored Voltage

4.35V

Minimum Operating Temperature

-40 °C

Microprocessor Supervisory & Reset Circuits, Dallas Semiconductor


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.


Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit