Epson 26 Photo Black Ink Cartridge
- RS Stock No.:
- 904-0527
- Mfr. Part No.:
- C13T26114010
- Brand:
- Epson
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 904-0527
- Mfr. Part No.:
- C13T26114010
- Brand:
- Epson
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| For Use With Printer Brand | Epson | |
| Ink Format | Cartridge | |
| Cartridge Model | 26 | |
| Colour | Photo Black | |
| Cartridges Per Package | 1 | |
| Works With Printer Models | Epson Expression Premium XP-600, Epson Expression Premium XP-605, Epson Expression Premium XP-700, Epson Expression Premium XP-800, Expression Premium XP-510, Expression Premium XP-520, Expression Premium XP-610, Expression Premium XP-615, Expression Premium XP-620, Expression Premium XP-625, Expression Premium XP-710, Expression Premium XP-720, Expression Premium XP-820 | |
| Select all | ||
|---|---|---|
Brand Epson | ||
For Use With Printer Brand Epson | ||
Ink Format Cartridge | ||
Cartridge Model 26 | ||
Colour Photo Black | ||
Cartridges Per Package 1 | ||
Works With Printer Models Epson Expression Premium XP-600, Epson Expression Premium XP-605, Epson Expression Premium XP-700, Epson Expression Premium XP-800, Expression Premium XP-510, Expression Premium XP-520, Expression Premium XP-610, Expression Premium XP-615, Expression Premium XP-620, Expression Premium XP-625, Expression Premium XP-710, Expression Premium XP-720, Expression Premium XP-820 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ID
Epson Claria Premium Ink Cartridge
Epsons Claria Premium Ink is ideal for high-quality document printing and outstanding, glossy photos. Using a combination of pigment black and dye colour inks, Claria Premium Ink produces crisp, clear text documents that meet the printing demands of any modern home. Black text is water, highlighter and smudge resistant, even on plain paper.
Epson offers a choice of ink cartridges across its latest ink ranges. Standard sized cartridges are great to keep replacement costs low if you print infrequently, XL inks are ideal if you print high volumes.
Epson offers a choice of ink cartridges across its latest ink ranges. Standard sized cartridges are great to keep replacement costs low if you print infrequently, XL inks are ideal if you print high volumes.
Epson Colour Inkjet Cartridges
*T557040 contains a single PictureMate Photo cartridge and 135 sheets of glossy 10x15cm PictureMate Photo Paper
