Epson 18XL Yellow Ink Cartridge
- RS Stock No.:
- 904-0495
- Mfr. Part No.:
- C13T18144010
- Brand:
- Epson
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 904-0495
- Mfr. Part No.:
- C13T18144010
- Brand:
- Epson
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| For Use With Printer Brand | Epson | |
| Ink Format | Cartridge | |
| Cartridge Model | 18XL | |
| Colour | Yellow | |
| Cartridges Per Package | 1 | |
| Works With Printer Models | Epson Expression Home XP-102, Epson Expression Home XP-202, Epson Expression Home XP-205, Epson Expression Home XP-30, Epson Expression Home XP-305, Epson Expression Home XP-405, Epson Expression Home XP-405WH, Epson MUFC Limited Edition Printer, Expression Home XP-212, Expression Home XP-215, Expression Home XP-225, Expression Home XP-312, Expression Home XP-315, Expression Home XP-322, Expression Home XP-325, Expression Home XP-412, Expression Home XP-415, Expression Home XP-422, Expression Home XP-425 | |
| Select all | ||
|---|---|---|
Brand Epson | ||
For Use With Printer Brand Epson | ||
Ink Format Cartridge | ||
Cartridge Model 18XL | ||
Colour Yellow | ||
Cartridges Per Package 1 | ||
Works With Printer Models Epson Expression Home XP-102, Epson Expression Home XP-202, Epson Expression Home XP-205, Epson Expression Home XP-30, Epson Expression Home XP-305, Epson Expression Home XP-405, Epson Expression Home XP-405WH, Epson MUFC Limited Edition Printer, Expression Home XP-212, Expression Home XP-215, Expression Home XP-225, Expression Home XP-312, Expression Home XP-315, Expression Home XP-322, Expression Home XP-325, Expression Home XP-412, Expression Home XP-415, Expression Home XP-422, Expression Home XP-425 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Epson Claria Home Ink Cartridge
Epson Claria Home Ink - designed for everyday printing
Epson Claria Home Ink is a versatile, four-colour ink cartridge set that delivers crisp, clear text documents and glossy, lab-quality photos. It is ideal for affordable, reliable printing without compromise. This ink-set combines the durability of black pigment ink with the glossy colour photo reproduction of cyan, magenta and yellow dye-based inks to deliver crisp, clear text document printing along with the freedom and flexibility to produce lab-quality photos at home
Epson Claria Home Ink is a versatile, four-colour ink cartridge set that delivers crisp, clear text documents and glossy, lab-quality photos. It is ideal for affordable, reliable printing without compromise. This ink-set combines the durability of black pigment ink with the glossy colour photo reproduction of cyan, magenta and yellow dye-based inks to deliver crisp, clear text document printing along with the freedom and flexibility to produce lab-quality photos at home
Epson Colour Inkjet Cartridges
*T557040 contains a single PictureMate Photo cartridge and 135 sheets of glossy 10x15cm PictureMate Photo Paper
