Phoenix Contact THERMOMARK-RIBBON 110/50-TC Black Printer Ribbon
- RS Stock No.:
- 517-838
- Mfr. Part No.:
- 0801384
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 517-838
- Mfr. Part No.:
- 0801384
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| For Use With Printer Brand | Thermomark | |
| Ink Format | Ribbon | |
| Cartridge Model | THERMOMARK-RIBBON 110/50-TC | |
| Colour | Black | |
| Cartridges Per Package | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
For Use With Printer Brand Thermomark | ||
Ink Format Ribbon | ||
Cartridge Model THERMOMARK-RIBBON 110/50-TC | ||
Colour Black | ||
Cartridges Per Package 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Phoenix Contact premium quality thermal ribbon is expertly designed for optimal use with the THERMOMARK CARD, enabling seamless printing for a variety of product groups. Crafted from durable polyester, it ensures high-performance labelling, ideal for professional settings. With a length of 50 metres and a width of 110 mm, this black ribbon not only adheres to the strict requirements of marking technology but also guarantees clear, long-lasting prints. Its robust construction and reliable performance are perfect for users who demand quality and efficiency, making it an essential component for any labelling system. The ribbon is suitable for various environmental conditions, ensuring dependable functionality regardless of storage or transport circumstances. Users can look forward to exceptional results, bolstered by this product's compliance with industry standards for environmental responsibility.
Designed for use with the THERMOMARK CARD for versatile labelling needs
Constructed from high-quality polyester for durability and reliability
Offers precise thermal transfer for clear and lasting prints
Environmentally compliant with RoHS directives, reflecting a commitment to sustainability
Effective across a wide range of temperatures and humidity levels for versatile storage options
Includes a generous 50 metre length to support large labelling projects
Supports a wide array of product groups, enhancing the usability of your labelling system
Constructed from high-quality polyester for durability and reliability
Offers precise thermal transfer for clear and lasting prints
Environmentally compliant with RoHS directives, reflecting a commitment to sustainability
Effective across a wide range of temperatures and humidity levels for versatile storage options
Includes a generous 50 metre length to support large labelling projects
Supports a wide array of product groups, enhancing the usability of your labelling system
Related links
- Phoenix Contact THERMOMARK-RIBBON 110-WMSU Black Printer Ribbon
- Ink ribbon 110/50-TC
- Phoenix Contact THERMOMARK-RIBBON 110 RD Red Printer Ribbon
- Phoenix Contact THERMOMARK-RIBBON 110 GN Green Printer Ribbon
- Phoenix Contact THERMOMARK-RIBBON 110-WMSU WH White Printer Ribbon
- Phoenix Contact THERMOMARK-RIBBON 110-TC on Black Label Printer Tape 110 mm Width
- Phoenix Contact THERMOMARK-RIBBON 64-WMSU Black Printer Ribbon
- Phoenix Contact THERMOMARK-RIBBON 64-WMSE Red Printer Ribbon
