- RS Stock No.:
- 893-1943
- Mfr. Part No.:
- 1888637
- Brand:
- Dymo XTL
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$78.27
(exc. GST)
$86.10
(inc. GST)
Units | Per unit |
1 + | $78.27 |
- RS Stock No.:
- 893-1943
- Mfr. Part No.:
- 1888637
- Brand:
- Dymo XTL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DYMO XTL™ 500 Replacement Cutter
Replacement Cutter for the DYMO® XTL™ 500 label maker
Cutter for use with the DYMO® XTL™ 500 label maker
Dymo Portable
Specifications
Attribute | Value |
---|---|
Type | Cutter Module |
For Use With | XTL 500 |
Related links
- Dymo XTL Black on White Label Printer Tape 54 mm Width
- Dymo XTL Label Printer AC Adapter for use with XTL 300 Printers
- Dymo XTL Cutter for use with XTL 300 Printers
- Dymo XTL Black on White Label Printer Tape 12 mm Width
- Dymo XTL Black on White Label Printer Tape 24 mm Width
- Dymo XTL Black on White Label Printer Tape 19 mm Width
- Dymo XTL Black on White Label Printer Tape, 38 mm Width
- Dymo XTL Black on White Label Printer Tape, 21 mm Width