- RS Stock No.:
- 743-6591
- Mfr. Part No.:
- ZSE30AF-01-N-L
- Brand:
- SMC
2 In AU stock for next working day delivery
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$198.62
(exc. GST)
$218.48
(inc. GST)
Units | Per unit |
1 - 5 | $198.62 |
6 - 29 | $198.34 |
30 + | $163.22 |
- RS Stock No.:
- 743-6591
- Mfr. Part No.:
- ZSE30AF-01-N-L
- Brand:
- SMC
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
ISE/ZSE30 Pressure/Vacuum Switch
Vacuum and positive pressure models available, with PNP, Analogue voltage or Analogue current outputs
Two colour digital display for fast "abnormal condition" identification
High precision resolution, typically 1/1000
User selectable pressure unit display
CE marked in accordance with relevant European Directives
Display calibration capability allowing uniformity of display
User-friendly, raised rubber button control
Plug connection for a 2 metre flying lead provides fast installation
Port Connections R 1/8; M5
Protection Rating IP40
Two colour digital display for fast "abnormal condition" identification
High precision resolution, typically 1/1000
User selectable pressure unit display
CE marked in accordance with relevant European Directives
Display calibration capability allowing uniformity of display
User-friendly, raised rubber button control
Plug connection for a 2 metre flying lead provides fast installation
Port Connections R 1/8; M5
Protection Rating IP40
Note
Part Number ZS-27-A is a 3 core cable assembly and suits all now obsolete ZSE/ISE30-#-#-# and when supplied with the unit has the suffix code letter -L
Part Number ZS-38-3L is a 3 core cable assembly and suits new ZSE30A/ZSE30F/ISE30A-#-N or P and is shown when supplied with the item as an additional suffix -L after the N or P
Part Number ZS-38-3L is a 3 core cable assembly and suits new ZSE30A/ZSE30F/ISE30A-#-N or P and is shown when supplied with the item as an additional suffix -L after the N or P
Specifications
Attribute | Value |
---|---|
Suitable Media | Air, Gas |
Maximum Operating Pressure | 100 kPa |
Minimum Operating Pressure | -100kPa |
IP Rating | IP40 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |