- RS Stock No.:
- 196-1238
- Mfr. Part No.:
- ZSE40AF-C6-T
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 196-1238
- Mfr. Part No.:
- ZSE40AF-C6-T
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Based on our successful ZSE/ISE 40 Series, our new high precision digital pressure switch, Series ZSE40 A(F) / ISE40A, with dual colour display, offers even more high performance features. Now available with either NPN or PNP dual open collector outputs, or with the addition of an additional analogue output (voltage or current), the sensors improved copy function also allows you to simultaneously set up to 10 slave monitors whilst setting the master. With a simple to follow three step setting process and the addition of a password setting function, potential errors, lengthy setting time and unwanted manipulation are kept to an absolute minimum. Further features include a power saving function, which reduces energy consumption by up to 20%, various piping options and direct or panel mounting capabilities.
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 100 kPa |
Minimum Operating Pressure | -100kPa |
Pressure Type | Compound Pressure |
Connection | Push In 6 mm |
Suitable Media | Air, Non-Corrosive Gas, Non-Flammable Gas |
Type | Digital Pressure Switch |
Voltage Rating | 12 → 24V dc |
Connection Thread Size | 6 mm |
Manufacturer Series | ZSE40A |
Connection Thread Standard | Metric |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +50°C |
IP Rating | IP65 |
Pressure Setting Range | -105 to 105kPa |
Output Range | 1 to 5 V, 4 to 20 mA |