Panasonic Pressure Sensor, -1bar Min, 1bar Max, Analogue + NPN-NO/NC Programmable Output, Relative Reading
- RS Stock No.:
- 914-8340
- Mfr. Part No.:
- DP-101A
- Brand:
- Panasonic
Subtotal (1 unit)**
$235.11
(exc. GST)
$258.62
(inc. GST)
4 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $235.11 |
**price indicative
Related links
- Panasonic Pressure Sensor 1bar Max Relative Reading
- Panasonic Pressure Sensor 10bar Max Relative Reading
- Panasonic Pressure Sensor 10bar Max Relative Reading
- Panasonic Pressure Sensor 1bar Max Relative Reading
- Panasonic Pressure Sensor 10bar Max Relative Reading
- Panasonic Pressure Sensor 10bar Max Relative Reading
- ifm electronic Pressure Sensor 1bar Max Relative Reading
- ifm electronic Pressure Sensor 0bar Max Relative Reading