Recently searched

    ifm electronic Pressure Sensor, 0bar Min, 400bar Max, Analogue Output, Relative Reading

    ifm electronic Pressure Sensor, 0bar Min, 400bar Max, Analogue Output, Relative Reading
    1 / 4

    Subtotal (1 unit)**

    $328.13

    (exc. GST)

    $360.94

    (inc. GST)

    Add to Basket
    Select or type quantity
    16 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$328.13

    **price indicative

    RS Stock No.:
    835-3917
    Mfr. Part No.:
    PU5400
    Brand:
    ifm electronic
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ifm electronic

    Pressure Reading Type

    Relative

    Minimum Pressure Reading

    0bar

    Maximum Pressure Reading

    400bar

    Accuracy

    ±0.5 %

    Output Type

    Analogue

    Media Measured

    Gas, Liquid

    Process Connection

    G1/4

    Analogue Output

    0 → 10 V

    Electrical Connection

    M12 Connector

    Response Time

    1 ms

    Supply Voltage

    16 → 36 V dc

    Housing Material

    Stainless Steel

    IP Rating

    IP67, IP69K

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +90°C

    Related links