- RS Stock No.:
- 748-4720
- Mfr. Part No.:
- ZSE40AF-01-T
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 748-4720
- Mfr. Part No.:
- ZSE40AF-01-T
- Brand:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ISE/ZSE40 Pressure/ Vacuum Switch
Multiple output capability - 2 PNP + 1 analogue output or 2 NPN + 1 analogue output
User selectable pressure unit display
High speed response with anti-chatter function
Vacuum and positive pressure models
Complete self diagnosis with error indication
Peak or minimum pressure display during normal operation
IP65 protection rating
3 metre flying lead
User selectable pressure unit display
High speed response with anti-chatter function
Vacuum and positive pressure models
Complete self diagnosis with error indication
Peak or minimum pressure display during normal operation
IP65 protection rating
3 metre flying lead
Note
In applications where the switch is exposed to water, oil, dust etc. insert a 2.5mm I.D., tube into the atmospheric release port and pipe to a clean area.
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Vacuum |
Minimum Pressure Reading | 1bar |
Maximum Pressure Reading | 100kPa |
Accuracy | ±0.2 % |
Output Type | Analogue |
Media Measured | Gas |
Process Connection | BSP 1/8 |
Electrical Connection | Wire Lead |
Analogue Output | 1 → 5 V, 4 → 20 mA |
Response Time | 2.5 ms |
Maximum Current | 45 mA |
Supply Voltage | 12 → 24 V dc |
IP Rating | IP65 |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -5°C |