- RS Stock No.:
- 736-1481
- Mfr. Part No.:
- PBS-RB400SG2SS0AMA0Z
- Brand:
- Sick
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 736-1481
- Mfr. Part No.:
- PBS-RB400SG2SS0AMA0Z
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PBS Pressure Sensor with Digital Display
The PBS pressure switch sensor is designed for pressure monitoring and measurement in liquid and gas. The pressure sensor is for use in industrial applications such as machine and plant engineering. It is a pressure switch, transmitter and display in one device. The features of the PBS pressure sensor include: Switching point and reset point (Hysteresis), Switching delay, Min/max memory and password protection to prevent from unintended misadjustment,
Robust and compact design
Rotatable housing for flexible installation
Standard configuration of two switching outputs (PNP or NPN)
Safe and simple operation and set-up with three large buttons and clearly legible display
Insensitive against corrosive media
Rotatable housing for flexible installation
Standard configuration of two switching outputs (PNP or NPN)
Safe and simple operation and set-up with three large buttons and clearly legible display
Insensitive against corrosive media
Pressure Sensors With Electronic Display
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 400bar |
Accuracy | ±1 % |
Output Type | 2 x PNP NO/NC Programmable |
Media Measured | Fluid, Gas |
Process Connection | G1/4 |
Electrical Connection | M12 Connector |
Response Time | 3 ms |
Maximum Current | 250 mA |
Supply Voltage | 15 → 35 V dc |
Housing Material | ABS, PC, Stainless Steel, TPE |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
IP Rating | IP67 |