Sick PBS Plus Series Pressure Sensor, 0bar Min, 100bar Max, 2x PNP/NPN-NO/NC Output, Relative Reading
- RS Stock No.:
- 213-3327
- Mfr. Part No.:
- PBS2-RB100SG1SSDLMA0Z
- Brand:
- Sick
On back order for despatch 15/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$677.14
(exc. GST)
$744.85
(inc. GST)
Units | Per unit |
1 + | $677.14 |
- RS Stock No.:
- 213-3327
- Mfr. Part No.:
- PBS2-RB100SG1SSDLMA0Z
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Overview
At a glance
Switchable switching outputs (PNP/NPN) and analog output (current/voltage)
Scalable analog output (5:1 turn down)
High measurement accuracy: ± 0.5%
IO-Link for transmitting process data to the control as measured values in bar
Housing can be twisted in two places (process connection/display) and display can be rotated by 180°
Common process connections, also with flush-mounted membrane
Scalable analog output (5:1 turn down)
High measurement accuracy: ± 0.5%
IO-Link for transmitting process data to the control as measured values in bar
Housing can be twisted in two places (process connection/display) and display can be rotated by 180°
Common process connections, also with flush-mounted membrane
Your Benefit
Low storage costs, short delivery times, low number of variants
Reduced installation time since housing and display can be rotated at two points
Rugged design: stainless steel measuring cell
No special conversion of IO-Link process data is required - it is shown automatically as measured values in bar
Extensive diagnosis options via IO-Link (e.g. pressure peaks, ambient temperature) deliver data for predictive maintenance
Economic solution for hydrostatic level measurement (thanks to high accuracy and small measuring ranges)
Reduced installation time since housing and display can be rotated at two points
Rugged design: stainless steel measuring cell
No special conversion of IO-Link process data is required - it is shown automatically as measured values in bar
Extensive diagnosis options via IO-Link (e.g. pressure peaks, ambient temperature) deliver data for predictive maintenance
Economic solution for hydrostatic level measurement (thanks to high accuracy and small measuring ranges)
The PBS plus is an electronic pressure switch, pressure transmitter and display in one and is available with up to two switching outputs, analog output and IO-Link. It is set using three large pushbuttons and the display or via IO-Link. The housing can be twisted in two places - the display and the electrical connection can be optimally aligned in any mounting situation. With measuring ranges of 0.4 bar to 1,000 bar (gauge pressure), the PBS plus can be used in many different applications. It also has absolute pressure and vacuum measuring ranges. The PBS plus is highly resistant to corrosion due to the fully-welded stainless steel membrane. Process data is transmitted to the control via IO-Link as measured values in bar. The diagnostic options make it possible for temperature values to be read out in °C and minimum and maximum values for temperature and pressure to be monitored.
Applications
Measurement of system pressure in hydraulic systems
Control of the clamping pressure in CNC machines
Monitoring of the cylinder pressure in hydraulic presses
Control of the pressure in cooling and lubricant systems
Hydrostatic level measurement
Measurement of system pressure in PET bottle production
Control of the clamping pressure in CNC machines
Monitoring of the cylinder pressure in hydraulic presses
Control of the pressure in cooling and lubricant systems
Hydrostatic level measurement
Measurement of system pressure in PET bottle production
Note
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 100bar |
Accuracy | <±0.5 % |
Output Type | 2x PNP/NPN-NO/NC |
Media Measured | Air, Gas, Hydraulic Fluid, Liquid, Oil, Water |
Process Connection | G1/4 |
Electrical Connection | M12 Connector |
Response Time | 5 ms |
Communication Protocol | IO-LINK |
Series | PBS Plus |
Maximum Current | 600 mA |
Supply Voltage | 15 - 35 V |
Interface | IO-Link |
Housing Material | Stainless Steel/Plastic |
Minimum Operating Temperature | -20°C |
IP Rating | IP67 |
Maximum Operating Temperature | +85°C |
Mounting Type | Threaded |