SICK Pressure Sensor, 0bar Min, 10bar Max, 2 x PNP NO/NC Programmable Output, Relative Reading

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
736-1478
Mfr. Part No.:
PBS-RB010SG2SS0AMA0Z
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

±1 %

Output Type

2 x PNP NO/NC Programmable

Media Measured

Fluid, Gas

Process Connection

G1/4

Electrical Connection

M12 Connector

Response Time

3 ms

Maximum Current

250 mA

Supply Voltage

15 → 35 V dc

Housing Material

ABS, PC, Stainless Steel, TPE

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

COO (Country of Origin):
DE

PBS Pressure Sensor with Digital Display


The PBS pressure switch sensor is designed for pressure monitoring and measurement in liquid and gas. The pressure sensor is for use in industrial applications such as machine and plant engineering. It is a pressure switch, transmitter and display in one device. The features of the PBS pressure sensor include: Switching point and reset point (Hysteresis), Switching delay, Min/max memory and password protection to prevent from unintended misadjustment,

Robust and compact design
Rotatable housing for flexible installation
Standard configuration of two switching outputs (PNP or NPN)
Safe and simple operation and set-up with three large buttons and clearly legible display
Insensitive against corrosive media


Pressure Sensors With Electronic Display

Related links