Jumo Pressure Sensor, -1bar Min, 24bar Max, Analogue Output, Relative Reading

This image is representative of the product range

Subtotal (1 unit)*

$481.09

(exc. GST)

$529.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 13 March 2026
  • Plus 2 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$481.09

*price indicative

RS Stock No.:
668-3020
Mfr. Part No.:
401010/000-461-405-502-20-61/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

24bar

Output Type

Analogue

Media Measured

Air

Process Connection

G1/4

Electrical Connection

DIN 43650 Connector

Analogue Output

4 → 20 mA

Response Time

5 ms

Supply Voltage

8 → 30 V dc

Housing Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
DE

MIDAS S05 - Pressure transducer


Can be used in almost all media
Seal-less, welded measurement system
Wetted parts made from stainless steel
Resistant to refrigerating agents
Extremely overload-proof

Related links