Telemecanique Sensors Pressure Sensor, 0.6bar Min, 10bar Max, Relay Output, Differential Reading
- RS Stock No.:
- 609-6928
- Mfr. Part No.:
- XMLA010A2C11
- Brand:
- Telemecanique Sensors
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$231.08
(exc. GST)
$254.19
(inc. GST)
Units | Per unit |
---|---|
1 + | $231.08 |
- RS Stock No.:
- 609-6928
- Mfr. Part No.:
- XMLA010A2C11
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
OsiSense XMLA Pressure Switches
Schneider Electric XMLA pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are for detection of a single threshold.
Fixed differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT
Note
Pressure quoted is 'per cycle' and (occasional)
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 0.6bar |
Maximum Pressure Reading | 10bar |
Accuracy | 2 % |
Output Type | Relay |
Media Measured | Air, Fresh Water, Hydraulic Fluid, Sea Water |
Process Connection | G1/4 |
Electrical Connection | PG13.5 Cable Gland |
Maximum Current | 3 A ac, 100 mA dc |
Supply Voltage | 120 → 240 V ac, 250 V dc |
Housing Material | Zinc Alloy |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
IP Rating | IP65 |
Related links
- Telemecanique Sensors Pressure Sensor, 0.6bar Min, 10bar Max,...
- Telemecanique Sensors Pressure Sensor, 0.7bar Min, 10bar Max,...
- Telemecanique Sensors Pressure Sensor, 10bar Min, 160bar Max,...
- Burkert Type 1045 Series Pressure Sensor, 1bar Min, 10bar Max,...
- Telemecanique Sensors Pressure Sensor, 0.25bar Min, 4bar Max,...
- Telemecanique Sensors Pressure Sensor, 1.5bar Min, 35bar Max,...
- Telemecanique Sensors Pressure Sensor, 1bar Min, 20bar Max, Relay...
- Telemecanique Sensors Pressure Sensor, 0.4bar Min, 4bar Max, Relay...