- RS Stock No.:
- 518-4478
- Brand:
- RS PRO
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$352.86
(exc. GST)
$388.15
(inc. GST)
Units | Per unit |
1 - 4 | $352.86 |
5 - 24 | $343.29 |
25 + | $282.52 |
- RS Stock No.:
- 518-4478
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
RS1 — Pressure Transducer, relative
Pressure transducer for relative pressure
For liquid and gaseous media
Works according to the thick-film DMS measuring principle
Current output
For liquid and gaseous media
Works according to the thick-film DMS measuring principle
Current output
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 40bar |
Accuracy | ≤0.5 % |
Output Type | Analogue |
Media Measured | Gas, Liquid |
Process Connection | G1/4 |
Electrical Connection | M12 Connector |
Analogue Output | 4 → 20 mA |
Response Time | ≤3 ms |
Supply Voltage | 10 → 30 V dc |
Housing Material | Stainless Steel |
IP Rating | IP67 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +125°C |
Mounting Type | Not Front-Flush |
Related links
- RS PRO Pressure Switch 1.6bar Max Gauge Reading
- RS PRO Pressure Switch 10bar Max Gauge Reading
- RS PRO Pressure Switch 2.5bar Max Gauge Reading
- RS PRO Pressure Switch 25bar Max Gauge Reading
- RS PRO Pressure Switch 60bar Max Gauge Reading
- RS PRO Pressure Switch 6bar Max Gauge Reading
- Telemecanique Sensors Pressure Switch 40bar Max, Analogue Output
- Telemecanique Sensors Pressure Switch 40bar Max Differential Reading