Jumo JUMO MIDAS Series Pressure Sensor 0 bar 5 bar
- RS Stock No.:
- 463-5420
- Mfr. Part No.:
- 401001/000-482-405-523-20-601-61/000
- Brand:
- Jumo
This image is representative of the product range
Subtotal (1 unit)*
$471.88
(exc. GST)
$519.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 03 July 2026
- Plus 10 unit(s) shipping from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $471.88 |
*price indicative
- RS Stock No.:
- 463-5420
- Mfr. Part No.:
- 401001/000-482-405-523-20-601-61/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Maximum Pressure Measurement | 5bar | |
| Product Type | Pressure Sensor | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | 0.5 % | |
| Response Time | 3ms | |
| Maximum Supply Voltage | 24V | |
| Series | JUMO MIDAS | |
| Housing Material | 305L Stainless Steel | |
| Standards/Approvals | DIN 16086, DIN EN 60529, IEC 60068-2-27, DIN EN 60770, DIN EN 61326-2-3, ЕАЭС N RU Д-DE.PA01.В.80830/21, DIN EN 61326-1, IEC 60068-2-6, TR TS 020/2011 | |
| Maximum Operating Temperature | 125°C | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Maximum Pressure Measurement 5bar | ||
Product Type Pressure Sensor | ||
Minimum Pressure Measurement 0bar | ||
Accuracy 0.5 % | ||
Response Time 3ms | ||
Maximum Supply Voltage 24V | ||
Series JUMO MIDAS | ||
Housing Material 305L Stainless Steel | ||
Standards/Approvals DIN 16086, DIN EN 60529, IEC 60068-2-27, DIN EN 60770, DIN EN 61326-2-3, ЕАЭС N RU Д-DE.PA01.В.80830/21, DIN EN 61326-1, IEC 60068-2-6, TR TS 020/2011 | ||
Maximum Operating Temperature 125°C | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Exempt
MIDAS — Pressure Transducer
Long service life through good media compatibility
Compact design, especially for applications where space is critical
Accurate measurements through stable temperature performance
Connection with in-line plug or cable socket
Areas of application
Refrigeration
Compressors
Building automation
Utility vehicles
Standards
DIN 16086, DIN IEC770 / 5.3
