- RS Stock No.:
- 313-7010
- Mfr. Part No.:
- 6731-0027
- Brand:
- Herga
25 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$95.46
(exc. GST)
$105.01
(inc. GST)
Units | Per unit |
1 + | $95.46 |
- RS Stock No.:
- 313-7010
- Mfr. Part No.:
- 6731-0027
- Brand:
- Herga
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Low Pressure
Fully adjustable low pressure switches suitable for a wide range of industrial uses
Nylon 12 housing, neoprene diaphragm, stainless steel spring
5 fixing holes on 28.5 pcd for No. 4 self-tapping screws
Nylon 12 housing, neoprene diaphragm, stainless steel spring
5 fixing holes on 28.5 pcd for No. 4 self-tapping screws
Note
Not suitable for vacuum or differential pressure use.
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | 0.72psi |
Maximum Pressure Reading | 1.8psi |
Output Type | Relay |
Electrical Connection | Spade Terminal |
Supply Voltage | 250 V ac |
Housing Material | Nylon |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |