Endress+Hauser Cerabar PMP23 Series Pressure Sensor, -1bar Min, 2bar Max, Analogue Output, Absolute, Gauge Reading

Subtotal (1 unit)*

$751.10

(exc. GST)

$826.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$751.10

*price indicative

RS Stock No.:
288-6515
Mfr. Part No.:
PMP23-AA1M1KBWSJ
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Pressure Reading Type

Absolute, Gauge

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

2bar

Accuracy

0.3 %

Output Type

Analogue

Series

Cerabar PMP23

COO (Country of Origin):
DE
The Endress+Hauser Cerabar PMP23 is a very compact pressure transmitter for measuring absolute and gauge pressure in gases, vapors, liquids and dust for applications with hygienic requirements. The PMP23 offers various EHEDG and 3-A certified hygienic process connections, materials with FDA conformity, EG1935/2004 conformity, IP69 protection, optional IO-Link and hazardous area certificates. The device can be delivered with customized measuring ranges up to 40bar.

Easy usability
High performance
Long term stability
High material quality

Related links