Endress+Hauser Ceraphant PTP31B Series Pressure Switch, 400mbar Min, 400bar Max, Analogue Output, Absolute, Gauge
- RS Stock No.:
- 288-5826
- Mfr. Part No.:
- PTP31B-AA7M1WGBWTJ
- Brand:
- Endress+Hauser
On back order for despatch 10/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$679.62
(exc. GST)
$747.58
(inc. GST)
Units | Per unit |
---|---|
1 + | $679.62 |
- RS Stock No.:
- 288-5826
- Mfr. Part No.:
- PTP31B-AA7M1WGBWTJ
- Brand:
- Endress+Hauser
Related links
- Endress+Hauser Ceraphant PTP31B Series Pressure Switch, 400mbar...
- Ceraphant PTP31B Series Pressure Switch, 400mbar Min, 400bar Max,...
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Hammers
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Connector Wrenches
- Draw Wires & Fish Tapes
- Endress+Hauser Ceraphant PTP33B Series Pressure Switch, 400mbar...