Ceraphant PTC31B Series Pressure Switch, 100mbar Min, 40bar Max, Binary Output, Absolute, Gauge Reading
- RS Stock No.:
- 288-5785
- Mfr. Part No.:
- PTC31B-AA8M1PGBWBJJ
- Brand:
- Endress+Hauser
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$624.66
(exc. GST)
$687.13
(inc. GST)
Units | Per unit |
---|---|
1 + | $624.66 |
- RS Stock No.:
- 288-5785
- Mfr. Part No.:
- PTC31B-AA8M1PGBWBJJ
- Brand:
- Endress+Hauser
Related links
- Ceraphant PTC31B Series Pressure Switch, 100mbar Min, 40bar Max,...
- Endress+Hauser Ceraphant PTC31B Series Pressure Switch, 100mbar...
- Endress+Hauser PTC31B Series Pressure Sensor, 100mbar Min, 40bar...
- IDC Tools
- RS PRO Power Cord, 2m
- Cable Sleeving Tools
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch