Endress+Hauser Ceraphant PTC31B Series Pressure Switch, 100mbar Min, 40bar Max, Binary Output, Absolute, Gauge Reading
- RS Stock No.:
- 288-6520
- Mfr. Part No.:
- PTC31B-AA7M1CGBWBJA
- Brand:
- Endress+Hauser
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$697.94
(exc. GST)
$767.73
(inc. GST)
Units | Per unit |
---|---|
1 + | $697.94 |
- RS Stock No.:
- 288-6520
- Mfr. Part No.:
- PTC31B-AA7M1CGBWBJA
- Brand:
- Endress+Hauser
Related links
- Endress+Hauser Ceraphant PTC31B Series Pressure Switch, 100mbar...
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Endress+Hauser PTC31B Series Pressure Sensor, 100mbar Min, 40bar...
- IDC Tools
- Connector Wrenches
- Ceraphant PTC31B Series Pressure Switch, 100mbar Min, 40bar Max,...
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge