Endress+Hauser Cerabar PMP21 Series Pressure Sensor, –0.4bar Min, 0.4bar Max, Analogue Output, Absolute, Gauge Reading

Subtotal (1 unit)*

$633.80

(exc. GST)

$697.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$633.80

*price indicative

RS Stock No.:
288-5692
Mfr. Part No.:
PMP21-AA1U1FBWJJ
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Pressure Reading Type

Absolute, Gauge

Minimum Pressure Reading

–0.4bar

Maximum Pressure Reading

0.4bar

Accuracy

0.3 %

Output Type

Analogue

Series

Cerabar PMP21

COO (Country of Origin):
DE
The Endress+Hauser Cerabar PMP21 is a very compact pressure transmitter with piezo-resistive sensor that can measure absolute or gauge pressure from 400mbar up to 40bar (depending on configuration) in gases, vapors, liquids and dust with an accuracy of 0.3%. The PMP21 is designed to withstand the harsh conditions in the process industry with ingress protection grades up to IP 68 and high quality materials like 316L.

Easy usability
High performance
Long term stability
High material quality

Related links