Endress+Hauser Cerabar PMP55 Series Pressure Sensor, -1bar Min, 10bar Max, Absolute, Gauge Reading

Subtotal (1 unit)*

$2,929.99

(exc. GST)

$3,222.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,929.99

*price indicative

RS Stock No.:
287-1845
Mfr. Part No.:
PMP55-AA12QI1PGBNCJA4A
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Pressure Reading Type

Absolute, Gauge

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

10bar

Accuracy

0.15 %

Series

Cerabar PMP55

COO (Country of Origin):
DE
The ENDRESS+HAUSER digital pressure transmitter with fully welded diaphragm seal for absolute and gauge pressure measurement in gases or liquids. With its smart and reliable design, it is suitable for various process and hygiene applications in industries such as food and beverage, water and wastewater, oil and gas, and more. The transmitter has a wide process temperature range from -70°C to +400°C and a high-pressure measuring range from 1 bar to 400 bar. It offers accurate measurement with an accuracy of 0.15% and features a modular concept for easy replacement of display or electronics. The Cerabar PMP55 is also SIL2 certified according to IEC 61508 and IEC 61511, ensuring safe and reliable operation.

Digital pressure transmitter with fully welded diaphragm seal
Accurate measurement with an accuracy of 0.15%
Wide process temperature range from -70°C to +400°C
High-pressure measuring range from 1 bar to 400 bar
Modular concept for easy replacement of display or electronics
SIL2 certified for safe and reliable operation

Related links