Endress+Hauser PMD55 Series Pressure Transmitter, 0.15psi Min, 580psi Max, Differential Reading
- RS Stock No.:
- 287-1827
- Mfr. Part No.:
- PMD55-AA21BA27CGBHAJA1A
- Brand:
- Endress+Hauser
Price Each**
$2,624.64
(exc. GST)
$2,887.10
(inc. GST)
On back order for despatch 18/02/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $2,624.64 |
**price indicative
- RS Stock No.:
- 287-1827
- Mfr. Part No.:
- PMD55-AA21BA27CGBHAJA1A
- Brand:
- Endress+Hauser
Related links
- Endress+Hauser PMD55 Series Pressure Transmitter 580psi Max,...
- Endress+Hauser PMD55B Series Pressure Transmitter 600psi Max,...
- Herga Pressure Sensor 1.61mbar Max, Differential Reading
- Siemens Pressure Sensor 500Pa Max, Differential Reading
- Telemecanique Sensors Pressure Switch 200psi Max, Differential Reading
- Herga Pressure Sensor Differential Reading
- Eaton Pressure Switch 7bar Max, Differential Reading
- Eaton Pressure Switch 15bar Max, Differential Reading