WIKA MA Series Pressure Sensor, 0bar Min, 2.5bar Max, SPDT Output, Gauge Reading

Subtotal (1 unit)*

$1,649.87

(exc. GST)

$1,814.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,649.87

*price indicative

RS Stock No.:
269-1238
Mfr. Part No.:
48700415
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

2.5bar

Accuracy

± 1 %

Output Type

SPDT

Series

MA

COO (Country of Origin):
IT
The WIKA diaphragm pressure switch these is high-quality mechanical pressure switches have been developed especially for safety-critical applications. The great advantage of mechanical pressure switches is that no supply voltage is required for the switching process. In production, the switches are traced by quality assurance software at every step and subsequently are 100 percent tested.

Robust switch enclosure from aluminium alloy, IP66, NEMA 4X
Switch point repeatability less than 1 %

Related links