- RS Stock No.:
- 269-1142
- Mfr. Part No.:
- 48619870
- Brand:
- WIKA
On back order for despatch 12/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,121.95
(exc. GST)
$1,234.15
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,121.95 |
- RS Stock No.:
- 269-1142
- Mfr. Part No.:
- 48619870
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The WIKA Diaphragm Pressure Switches have been developed especially for safety critical applications. This sensor is traced by quality assurance software at every step and subsequently are 100 percent tested. The robust switch enclosure can withstand the rough and corrosive operating conditions of the process industry.
No supply voltage required
High switching power
High switching power
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 2.5bar |
Accuracy | ± 1 % |
Output Type | SPDT |
Series | MW |
Related links
- WIKA MW Series Pressure Sensor, 0bar Min, 16mbar Max, SPDT Output,...
- WIKA MW Series Pressure Sensor, 0bar Min, 10bar Max, SPDT Output,...
- WIKA MW Series Pressure Sensor, 0bar Min, 0.1bar Max, SPDT Output,...
- WIKA MW Series Pressure Sensor, 0bar Min, 6bar Max, SPDT Output,...
- WIKA MW Series Pressure Sensor, 0bar Min, 0.2bar Max, SPDT Output,...
- WIKA MW Series Pressure Sensor, 0bar Min, 60mbar Max, SPDT Output,...
- WIKA MW Series Pressure Sensor, -1bar Min, 5bar Max, SPDT Output,...
- WIKA MA Series Pressure Sensor, 0bar Min, 2.5bar Max, SPDT Output,...