WIKA PSD-4 Series Pressure Sensor, 0bar Min, 25bar Max, PNP/NPN Output, Gauge Reading
- RS Stock No.:
- 269-0441
- Mfr. Part No.:
- 48743636
- Brand:
- WIKA
Subtotal (1 unit)*
$588.15
(exc. GST)
$646.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $588.15 |
*price indicative
- RS Stock No.:
- 269-0441
- Mfr. Part No.:
- 48743636
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 25bar | |
| Accuracy | ± 0.5 % | |
| Output Type | PNP/NPN | |
| Series | PSD-4 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 25bar | ||
Accuracy ± 0.5 % | ||
Output Type PNP/NPN | ||
Series PSD-4 | ||
- COO (Country of Origin):
- DE
The WIKA PSD Electronic Pressure Switch with Display designed with a excellent functionality for displaying sanitary applications with use of a 14 segment display which ensures a clarity and readability of letters. The robust LED display has been designed using 9 mm high characters and with a slight incline in order to make reading the prevailing pressure as easy as possible from a long way off.
Easily readable
Robust display
Intuitive and fast setup
Robust display
Intuitive and fast setup
Related links
- WIKA PSD-4 Series Pressure Sensor 25bar Max Gauge Reading
- WIKA PSD-4 Series Gauge Pressure Sensor 25bar Max Gauge Reading
- WIKA PSD-4 Series Pressure Switch 25bar Max Gauge Reading
- WIKA PSD-4 Series Pressure Sensor 1bar Max Gauge Reading
- WIKA PSD-4 Series Pressure Sensor 60bar Max Gauge Reading
- WIKA PSD-4 Series Pressure Sensor 6bar Max Gauge Reading
- WIKA PSD-4 Series Pressure Sensor 250bar Max Gauge Reading
- WIKA PSD-4 Series Pressure Sensor 16bar Max Gauge Reading
