WIKA M-10 Series Pressure Sensor, 0bar Min, 250bar Max, 2 Wire, 4 → 20 mA Output, Gauge Reading
- RS Stock No.:
- 269-0145
- Mfr. Part No.:
- 52871636
- Brand:
- WIKA
Subtotal (1 unit)*
$811.92
(exc. GST)
$893.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $811.92 |
*price indicative
- RS Stock No.:
- 269-0145
- Mfr. Part No.:
- 52871636
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 250bar | |
| Accuracy | ± 0.5 % | |
| Output Type | 2 Wire, 4 → 20 mA | |
| Series | M-10 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 250bar | ||
Accuracy ± 0.5 % | ||
Output Type 2 Wire, 4 → 20 mA | ||
Series M-10 | ||
- COO (Country of Origin):
- DE
The WIKA miniature pressure sensor is one of the thinnest and smallest industrial pressure sensors the market. It therefore offers the ideal solution for applications where mounting space is limited. The thin-film measuring cell, through the optimised design of its process connection, guarantees a high measurement performance, even with dynamic loads and extreme pressure spikes.
Current and voltage outputs
Ingress protection IP65 or IP67
Wetted parts and case from stainless steel
Vacuum tight
Ingress protection IP65 or IP67
Wetted parts and case from stainless steel
Vacuum tight
Related links
- WIKA M-11 Series Pressure Sensor 250bar Max 4 → 20 mA Output, Gauge Reading
- WIKA E-10 Series Pressure Sensor 250bar Max 4 → 20 mA Output, Gauge Reading
- WIKA S-11 Series Pressure Sensor 250bar Max 4 → 20 mA Output, Gauge Reading
- WIKA M-10 Series Pressure Sensor 1000bar Max 4 → 20 mA Output, Gauge Reading
- WIKA M-10 Series Pressure Sensor 400bar Max 4 → 20 mA Output, Gauge Reading
- WIKA M-11 Series Pressure Sensor 25bar Max 4 → 20 mA Output, Gauge Reading
- WIKA M-11 Series Pressure Sensor 400bar Max 4 → 20 mA Output, Gauge Reading
- WIKA M-11 Series Pressure Sensor 40bar Max 4 → 20 mA Output, Gauge Reading
