WIKA PSM02 Series Pressure Sensor, 20bar Min, 200bar Max, SPDT Output, Gauge Reading
- RS Stock No.:
- 268-9398
- Mfr. Part No.:
- 48787048
- Brand:
- WIKA
Discontinued product
- RS Stock No.:
- 268-9398
- Mfr. Part No.:
- 48787048
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The WIKA PSM02 mechanical pressure switches are employed wherever compressed air, neutral and self-lubricating fluids or neutral gases are used and a precisely set switch hysteresis is needed. The high reproducibility of the switch point of ±2 % and the adjustable switch hysteresis make the model PSM02 pressure switches interesting for all customers who place a value on precision as well as an attractive price.
Switching functions normally closed, normally open or change over contact
Adjustable switch hysteresis
Adjustable switch hysteresis
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 20bar |
Maximum Pressure Reading | 200bar |
Accuracy | ± 2 % |
Output Type | SPDT |
Series | PSM02 |
Related links
- WIKA PSM02 Series Pressure Sensor, 20bar Min, 200bar Max, SPDT...
- WIKA PSM02 Series Pressure Sensor, 20bar Min, 200bar Max,...
- WIKA PSM02 Series Pressure Sensor, 20bar Min, 250bar Max, Gauge Reading
- WIKA PSM02 Series Pressure Sensor, 0.2bar Min, 2bar Max, SPDT...
- WIKA PSM02 Series Pressure Sensor, 0.5bar Min, 8bar Max, SPDT...
- WIKA PSM02 Series Pressure Switch, 20bar Min, 250bar Max, SPDT...
- WIKA PSM02 Series Pressure Sensor, 1bar Min, 16bar Max, SPDT...
- WIKA PSM02 Series Pressure Sensor, 10bar Min, 160bar Max, SPDT...