WIKA PSM02 Series Pressure Sensor, 0.5bar Min, 8bar Max, SPDT Output, Gauge Reading
- RS Stock No.:
- 269-0792
- Mfr. Part No.:
- 48777844
- Brand:
- WIKA
Discontinued product
- RS Stock No.:
- 269-0792
- Mfr. Part No.:
- 48777844
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The WIKA PSM02 screw-in pressure switches in a diaphragm or piston design open or close a circuit, depending on whether the pressure is falling or rising. With one adjustment screw, respectively, the required switch point and the switch hysteresis can also be easily and conveniently set on-site. Model PSM02 mechanical pressure switches are employed wherever compressed air, neutral and self-lubricating fluids or neutral gases are used and a precisely set switch hysteresis is needed.
Adjustable switch hysteresis
Media used are compressed air, neutral and self lubricating fluids and neutral gases
Media used are compressed air, neutral and self lubricating fluids and neutral gases
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0.5bar |
Maximum Pressure Reading | 8bar |
Accuracy | ± 2 % |
Output Type | SPDT |
Series | PSM02 |
Related links
- WIKA PSM02 Series Pressure Sensor, 0.5bar Min, 8bar Max, SPDT...
- WIKA PSM02 Series Pressure Sensor, 0.5bar Min, 8bar Max, Gauge Reading
- WIKA PSM02 Series Pressure Switch, 0.5bar Min, 8bar Max, SPDT...
- WIKA PSM01 Series Pressure Sensor, 0.5bar Min, 8bar Max, SPDT...
- WIKA PSM03 Series Pressure Sensor, 0.5bar Min, 8bar Max, SPDT...
- WIKA PSM02 Series Pressure Sensor, 0.2bar Min, 2bar Max, SPDT...
- WIKA PSM02 Series Pressure Sensor, 20bar Min, 200bar Max, SPDT...
- WIKA PSM02 Series Pressure Sensor, 1bar Min, 16bar Max, SPDT...