WIKA PSD-4-ECO Series Pressure Sensor, PNP Output 0 bar 10 bar, Gauge Reading

Subtotal (1 unit)*

$506.51

(exc. GST)

$557.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$506.51

*price indicative

RS Stock No.:
268-9340
Mfr. Part No.:
48784483
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

10bar

Pressure Reading Type

Gauge

Product Type

Pressure Sensor

Minimum Pressure Measurement

0bar

Accuracy

±1 %

Output Type

PNP

Interface Type

IO-Link

Minimum Supply Voltage

15V

Maximum Supply Voltage

32V

Series

PSD-4-ECO

Standards/Approvals

cULus

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
DE
The WIKA PSD-4-ECO is a programmable electronic pressure switch designed specifically for OEM customers. With IO-Link 1.1, the cost-effective and reliable model PSD-4-ECO is a future-proof automation solution. Through individual factory pre-configuration, the pressure switch can also be quickly and simply integrated into the machine without any programming effort.

Compact size enables easy installation in narrow spaces

Optimised design makes OEM machine integration easier

Related links