Recently searched

    Endress+Hauser PMP23 Series Pressure Sensor, 0bar Min, 10bar Max, Current Output, Gauge Reading

    Subtotal (1 unit)**

    $713.67

    (exc. GST)

    $785.04

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$713.67

    **price indicative

    RS Stock No.:
    267-9421
    Distrelec Article No.:
    303-84-194
    Mfr. Part No.:
    PMP23-AA1M1PB3CJ
    Brand:
    Endress+Hauser
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Endress+Hauser

    Pressure Reading Type

    Gauge

    Minimum Pressure Reading

    0bar

    Maximum Pressure Reading

    10bar

    Accuracy

    0.3 %

    Output Type

    Current

    Media Measured

    Dust, Gases, Liquid, Vapour

    Electrical Connection

    M12 Connector

    Series

    PMP23

    Supply Voltage

    10 → 30 V

    Related links