Endress+Hauser Cerabar Series Pressure Sensor, 0bar Min, 10000mbar Max, 4…20 mA Output, Absolute, Gauge Reading
- RS Stock No.:
- 256-6193
- Mfr. Part No.:
- PMP21-AA1U1PBWJJ
- Brand:
- Endress+Hauser
2 In Global stock for delivery within 10 working day(s)
12 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$636.85
(exc. GST)
$700.53
(inc. GST)
Units | Per unit |
---|---|
1 + | $636.85 |
- RS Stock No.:
- 256-6193
- Mfr. Part No.:
- PMP21-AA1U1PBWJJ
- Brand:
- Endress+Hauser
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Endress+Hausers provides a most price-attractive compact pressure transmitter in its segment. It features a piezo-resistive sensor and is able to measure gauge pressure from 400mbar up to 400bar.
Easy and time-saving installation
Reference accuracy of 0.3%
High long- term stability
Reference accuracy of 0.3%
High long- term stability
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Absolute, Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 10000mbar |
Accuracy | 0.3 % |
Output Type | 4…20 mA |
Media Measured | Gas and Liquid Level |
Electrical Connection | Valve plug ISO4400 |
Series | Cerabar |
Related links
- Endress+Hauser Cerabar Series Pressure Sensor, 0bar Min, 10000mbar...
- Endress+Hauser Cerabar Series Pressure Sensor, 0bar Min, 10000mbar...
- Endress+Hauser PMP21 Series Pressure Sensor, 0bar Min, 10000mbar...
- Endress+Hauser Cerabar Series Pressure Sensor, 0bar Min, 0.1bar...
- Endress+Hauser Cerabar Series Pressure Sensor, 0bar Min, 0.4bar...
- Endress+Hauser Cerabar Series Pressure Sensor, 0bar Min, 1bar Max,...
- Endress+Hauser PMP21 Series Pressure Sensor, -400mbar Min, 400bar...
- Endress+Hauser PMP23 Series Pressure Sensor, 0bar Min, 10bar Max,...