TE Connectivity 85 Series Pressure Sensor, 0psi Min, 100psi Max, Absolute Reading

Bulk discount available

Subtotal (1 tube of 30 units)*

$9,812.58

(exc. GST)

$10,793.85

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 30 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
30 - 30$327.086$9,812.58
60 - 120$294.378$8,831.34
150 +$279.659$8,389.77

*price indicative

RS Stock No.:
267-3926
Mfr. Part No.:
85-100A-FC
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pressure Reading Type

Absolute

Minimum Pressure Reading

0psi

Maximum Pressure Reading

100psi

Series

85

COO (Country of Origin):
CN
The TE Connectivity PSIA flush mount is a small profile, media compatible, piezo resistive silicon pressure sensor packaged in a 316L stainless steel housing. The 85 flush mount is designed for O-ring mounting where the diaphragm must not be shrouded by a weld ring or fitting.

Temperature compensated
Solid state reliability

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links