STMicroelectronics ILPS28QSW Series Pressure Sensor, 0.32Pa Min, 406kPa Max, Barometer Output, Absolute Reading
- RS Stock No.:
- 265-1031
- Mfr. Part No.:
- ILPS28QSWTR
- Brand:
- STMicroelectronics
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 2500)
$9.384
(exc. GST)
$10.322
(inc. GST)
Units | Per unit | Per Reel* |
2500 + | $9.384 | $23,460.00 |
*price indicative |
- RS Stock No.:
- 265-1031
- Mfr. Part No.:
- ILPS28QSWTR
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Dual full-scale, 1260 hPa and 4060 hPa, absolute digital output barometer with Qvar detection in a water-resistant package
The ILPS28QSW is an ultra-compact piezoresistive absolute pressure sensor which functions as a digital output barometer, supporting dual full-scale up to user-selectable 4060 hPa.
The device comprises a sensing element and an IC interface which communicates over the I²C or MIPI I3CSM interface from the sensing element to the application. The ILPS28QSW provides lower power consumption, achieving lower pressure noise than its predecessor.
The ILPS28QSW embeds an analog hub sensing functionality which is able to connect an analog input and convert it to a digital signal for embedded processing. In addition, an embedded Qvar (electric charge variation detection) channel can be enabled for sensing in applications such as water leakage detection, tap, double tap, long press, and L/R - R/L swipe.
The ILPS28QSW is available in a ceramic LGA package with metal lid. It is guaranteed to operate over a temperature range extending from -40 °C to +105 °C. The package is holed to allow external pressure to reach the sensing element. Gel inside the IC protects the electrical components from water and the metal cap is, optionally, connected to ground or left floating electrically in the application PCB layout. The connection of the metal cap is determined according to the customers target application.
The device comprises a sensing element and an IC interface which communicates over the I²C or MIPI I3CSM interface from the sensing element to the application. The ILPS28QSW provides lower power consumption, achieving lower pressure noise than its predecessor.
The ILPS28QSW embeds an analog hub sensing functionality which is able to connect an analog input and convert it to a digital signal for embedded processing. In addition, an embedded Qvar (electric charge variation detection) channel can be enabled for sensing in applications such as water leakage detection, tap, double tap, long press, and L/R - R/L swipe.
The ILPS28QSW is available in a ceramic LGA package with metal lid. It is guaranteed to operate over a temperature range extending from -40 °C to +105 °C. The package is holed to allow external pressure to reach the sensing element. Gel inside the IC protects the electrical components from water and the metal cap is, optionally, connected to ground or left floating electrically in the application PCB layout. The connection of the metal cap is determined according to the customers target application.
Key features
- Dual full-scale absolute pressure sensor in a water-resistant packageMode 1: 260 ∼ 1260 hPaMode 2: 260 ∼ 4060 hPa
- Embedded analog hub for processing analog input data
- Embedded Qvar for detecting electric charge variation
- Current consumption down to 1.7 μA
- Absolute pressure accuracy: 0.5 hPa
- Low pressure sensor noise: 0.32 Pa
- Embedded temperature compensation
- Extended temperature range from -40 to +105 °C
- 24-bit pressure data output
- ODR from 1 Hz to 200 Hz
- I²C or MIPI I3CSM interface
- Embedded FIFO
- Supply voltage: 1.7 to 3.6 V
- Easily sealed package with O-ring
- ECOPACK lead-free compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Absolute |
Minimum Pressure Reading | 0.32Pa |
Maximum Pressure Reading | 406kPa |
Accuracy | 0.05 kPa |
Output Type | Barometer |
Media Measured | Liquid Level |
Series | ILPS28QSW |