WIKA IS-3 Series Pressure Sensor, 3bar Min, 3bar Max, Absolute, Gauge, Vacuum Reading
- RS Stock No.:
- 262-7745
- Mfr. Part No.:
- 48759585
- Brand:
- WIKA
Subtotal (1 unit)*
$1,359.62
(exc. GST)
$1,495.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,359.62 |
*price indicative
- RS Stock No.:
- 262-7745
- Mfr. Part No.:
- 48759585
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Pressure Reading Type | Absolute, Gauge, Vacuum | |
| Minimum Pressure Reading | 3bar | |
| Maximum Pressure Reading | 3bar | |
| Media Measured | Gas, Oil | |
| Series | IS-3 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Pressure Reading Type Absolute, Gauge, Vacuum | ||
Minimum Pressure Reading 3bar | ||
Maximum Pressure Reading 3bar | ||
Media Measured Gas, Oil | ||
Series IS-3 | ||
- COO (Country of Origin):
- DE
The WIKA pressure transmitters of the IS-3 series have been specifically designed for the highest industrial requirements in hazardous areas and feature the common approvals, such as ATEX, IECEx, FM and CSA. The model IS-3 pressure transmitter is available with measuring ranges up to 6,000 bar and is suitable for applications ranging from general machine building to high-pressure applications.
Measuring ranges from 0 to 0.1 and 0 to 6000 bar [0 to 3 and 0 to 15000 psi]
Approved for use in hazardous areas ATEX, IECEx, FM and CSA
Approved for use in hazardous areas ATEX, IECEx, FM and CSA
Related links
- WIKA IS-3 Series Pressure Sensor 3bar Max Gauge, Vacuum Reading
- WIKA A-10 Series Pressure Sensor 3bar Max Gauge, Vacuum Reading
- WIKA A-10 Series Pressure Sensor 3bar Max Gauge, Vacuum Reading
- WIKA IS-3 Series Pressure Sensor 1bar Max Gauge, Vacuum Reading
- WIKA IS-3 Series Pressure Sensor 100bar Max Gauge, Vacuum Reading
- WIKA IS-3 Series Pressure Sensor 400bar Max Gauge, Vacuum Reading
- WIKA IS-3 Series Pressure Sensor 16bar Max Gauge, Vacuum Reading
- WIKA IS-3 Series Pressure Sensor 0.2bar Max Gauge, Vacuum Reading
