WIKA A-10 Series Pressure Sensor, 0bar Min, 10bar Max, Absolute, Gauge, Vacuum Reading
- RS Stock No.:
- 262-7686
- Mfr. Part No.:
- 48687841
- Brand:
- WIKA
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$269.20
(exc. GST)
$296.12
(inc. GST)
Units | Per unit |
---|---|
1 + | $269.20 |
- RS Stock No.:
- 262-7686
- Mfr. Part No.:
- 48687841
- Brand:
- WIKA
Related links
- WIKA A-10 Series Pressure Sensor, 0bar Min, 10bar Max, Absolute,...
- WIKA S-20 Series Pressure Sensor, 0bar Min, 10bar Max, Absolute,...
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- CK Polyester, 4 Pocket Tool Belt Pouch
- Cutting Mats
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...